
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$9.950 | S$9.95 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$9.950 (S$10.8455) |
| 10+ | S$7.640 (S$8.3276) |
| 25+ | S$7.070 (S$7.7063) |
| 100+ | S$6.440 (S$7.0196) |
| 250+ | S$6.230 (S$6.7907) |
| 500+ | S$6.110 (S$6.6599) |
Product Information
Product Overview
MAX77812EWB+T is a quad-phase high-efficiency stepdown (buck) converter capable of delivering up to 20A of maximum current. Programmable startup/shutdown sequence and user-selectable phase configurations make the MAX77812 ideal for powering the latest generations of processors. With high-efficiency and small solution size, the MAX77812 is optimized for space constrained single-cell battery powered applications. The MAX77812 uses an adaptive on-time PWM control scheme and it has SKIP and low-power SKIP modes for improved light-load efficiency. A programmable current limit reduces the overall solution footprint by optimizing inductors size. Differential sensing provides high output voltage accuracy, while enhanced transient response (ETR) allows fast output voltage adjustments to load transients. Applications include CPU/GPU, FPGAs, and DSPs power supply, AR/VR headsets and game consoles, Li-ion battery powered equipment, space constrained portable electronics.
- 20A maximum output current (5A per phase)
- VIN range from 2.5V to 5.5V, VOUT range from 0.250V to 1.525V with 5mV steps
- ±0.5% initial output accuracy with differential sensing
- 5 user-selectable phase configurations
- 91% peak efficiency (VIN = 3.8V, VOUT = 1.1V), auto (SKIP/PWM) and forced PWM modes
- Enhanced load transient response, programmable ramp-up/down slew rates
- Programmable ramp-up/down slew rates
- Programmable startup/shutdown sequence
- UVLO, short-circuit and thermal protections, 2 user-programmable general-purpose inputs
- 64-bump WLP package -40 to +125°C junction temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Buck (Step Down)
5.5V
20A
64Pins
-
1.525V
91%
85°C
-
No SVHC (04-Feb-2026)
-
1Outputs
2.5V
20A
WLP
Surface Mount
250mV
2MHz
-40°C
-
MSL 1 - Unlimited
WLP
2MHz
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
