
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | OP11EPZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4021432 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$42.870 (S$46.7283) |
| 10+ | S$34.660 (S$37.7794) |
| 25+ | S$32.620 (S$35.5558) |
| 100+ | S$30.360 (S$33.0924) |
| 250+ | S$29.290 (S$31.9261) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | OP11EPZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4021432 |
| Technical Datasheet | |
| No. of Channels | 4Channels |
| Gain Bandwidth Product | - |
| Slew Rate Typ | 1V/µs |
| Supply Voltage Range | ± 5V to ± 15V |
| IC Case / Package | DIP |
| No. of Pins | 14Pins |
| Amplifier Type | General Purpose |
| Rail to Rail | - |
| Input Offset Voltage | 300µV |
| Input Bias Current | 180nA |
| IC Mounting | Through Hole |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Amplifier Case Style | DIP |
| Automotive Qualification Standard | - |
| Bandwidth | - |
| No. of Amplifiers | 4 Amplifier |
| Slew Rate | 1V/µs |
Product Overview
OP11 provides four matched 741-type operational amplifier. The OP11 is pin compatible with the LM148, LM348, RM4156, RM4158, and HA4741 amplifiers. The amplifier is matched for common-mode rejection ratio and offset voltage, which is very important in designing instrumentation amplifiers. In addition, the amplifier is designed to have equal positive-going and negative-going slew rates, which is an important consideration for good audio system performance. The OP11 is ideal for use in designs requiring minimum space and cost while maintaining performance.
- Guaranteed VOS is 500μV (maximum)
- Common-mode rejection ratio is 120dB (typ, VCM = ±12V, RS ≤ 10kΩ)
- Power supply rejection ratio is 4μV/V (typ, VS = ±5V to ±15V, RS ≤ 10kohm)
- Input voltage range is ±13V (typ, VS = ±15V, TA = 25°C)
- Input offset voltage is 0.3mV (typ, RS ≤ 10kohm)
- Output voltage swing is ±13V (typ, RL = 2kohm)
- Slew rate is 1.0V/μs (typ, VS = ±15V, TA = 25°C)
- Input noise current density is 1.8pA/√Hz (typ, fO = 10Hz)
- Rise time is 110ns (typ, AV = 1, VIN = 50mV, VS = ±15V, TA = 25°C)
- 14 lead PDIP package, operating temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| No. of Channels | 4Channels |
|---|---|
| Slew Rate Typ | 1V/µs |
| IC Case / Package | DIP |
| Amplifier Type | General Purpose |
| Input Offset Voltage | 300µV |
| IC Mounting | Through Hole |
| Operating Temperature Max | 70°C |
| Qualification | - |
| Amplifier Case Style | DIP |
| Bandwidth | - |
| Slew Rate | 1V/µs |
| Gain Bandwidth Product | - |
|---|---|
| Supply Voltage Range | ± 5V to ± 15V |
| No. of Pins | 14Pins |
| Rail to Rail | - |
| Input Bias Current | 180nA |
| Operating Temperature Min | 0°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| No. of Amplifiers | 4 Amplifier |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423390 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .003357 |
