Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$11.850 (S$12.9165) |
| 10+ | S$11.610 (S$12.6549) |
| 25+ | S$11.380 (S$12.4042) |
| 100+ | S$11.150 (S$12.1535) |
| 250+ | S$10.920 (S$11.9028) |
| 500+ | S$10.690 (S$11.6521) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$11.85 (S$12.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoTMC5222AWV+TCopy
Order Code5156613
Technical Datasheet
IC TypeMotor Controller and Driver
Motor TypeStepper
No. of Outputs1Outputs
Output Current1.4A
Output Voltage-
IC Case / PackageWLCSP
No. of Pins30Pins
Supply Voltage Min2.1V
Supply Voltage Max16V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Type
Motor Controller and Driver
No. of Outputs
1Outputs
Output Voltage
-
No. of Pins
30Pins
Supply Voltage Max
16V
Operating Temperature Max
125°C
Product Range
-
Motor Type
Stepper
Output Current
1.4A
IC Case / Package
WLCSP
Supply Voltage Min
2.1V
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
