Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANSMANN |
|---|---|
| Manufacturer Part No | 5802082Copy |
| Order Code | 1315036 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | ANSMANN |
|---|---|
| Manufacturer Part No | 5802082Copy |
| Order Code | 1315036 |
| Technical Datasheet | |
| Torch Type | - |
| Light Source | - |
| Lumen Output | - |
| Beam Effective Distance | - |
| Power Source | - |
| Torch Body Material | - |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
- Push button for one hand operation
- With Halogen lamp 6.5V 5W is the lamp duration approx. 5h (main lamp)
- With LUXEON LED lamp 1W is the lamp duration approx. 20h (economy lamp)
- Filament breaks monitoring of the main lamp automatic switch over to economy lamp
- Microprocessor controlled technology for charge / discharge with battery capacity indicated by LED's
- High protection IP 65
- High stability of the portable lamp
- Integrated pocket for insertable lenses i.e. diffuser
- Wall adapter for parking the portable lamp
Applications
Maintenance & Repair
Technical Specifications
| Torch Type | - |
|---|---|
| Lumen Output | - |
| Power Source | - |
| Product Range | - |
| Light Source | - |
|---|---|
| Beam Effective Distance | - |
| Torch Body Material | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85131000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 2.75 |
