Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part NoM21L0H1PCopy
Manufacturer Standard Lead Time17 weeks
Order Code1829792
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$214.900 (S$234.241) |
Price for:Each
Minimum: 1
Multiple: 1
S$214.90 (S$234.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoM21L0H1PCopy
Manufacturer Standard Lead Time17 weeks
Order Code1829792
Technical Datasheet
No. of Axes2
Supply Voltage Max-
No. of Switch Positions-
Contact Current AC Max-
Contact Voltage AC Max-
Rotation Electrical Angle56°
Handle Style-
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The M21L0H1P is a Resistive Miniature Joystick provides unwavering multi-axis finger-position control. It is ideal for applications requiring a compact and reliable, low operating force controller. It featuring two ergonomically designed handles and available in dual axis configuration.
- Potentiometer sensing
- Low-profile design and shallow mounting depth
- 7 million Life cycles
Applications
Robotics, Consumer Electronics, Medical, Automation & Process Control, Communications & Networking, Fibre Optics
Technical Specifications
No. of Axes
2
No. of Switch Positions
-
Contact Voltage AC Max
-
Handle Style
-
SVHC
No SVHC (16-Jul-2019)
Supply Voltage Max
-
Contact Current AC Max
-
Rotation Electrical Angle
56°
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
