Print Page
Product Information
Technical Specifications
| No. of Circuits | 2Circuits |
|---|---|
| Switch Mounting | Surface Mount |
| Contact Voltage DC Max | 20V |
| Product Range | M Series |
| Switch Actuator Style | Slide |
|---|---|
| Contact Configuration | SPST |
| Contact Current DC Max | 100mA |
| Switch Type | - |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365007 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .003 |

