Print Page
Product Information
Alternatives for M408SMGNL
1 Product Found
Product Overview
The M408SMGNL is a 8-pole through-hole mount DIP Switch for automatic and manual insertion. It features SPST contact configuration flush actuator.
- UL94V-0 Flammability rating
- -40 to 100°C Operating temperature
- Glass filled 6/6 nylon housing
Applications
Industrial
Technical Specifications
No. of Circuits
8Circuits
Switch Mounting
Surface Mount
Contact Voltage DC Max
20V
Product Range
M Series
Switch Actuator Style
Slide
Contact Configuration
SPST
Contact Current DC Max
100mA
Switch Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001

