Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part NoM41L091PCopy
Manufacturer Standard Lead Time17 weeks
Order Code1829793
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$211.540 (S$230.5786) |
Price for:Each
Minimum: 1
Multiple: 1
S$211.54 (S$230.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoM41L091PCopy
Manufacturer Standard Lead Time17 weeks
Order Code1829793
Technical Datasheet
No. of Axes3
Supply Voltage Max-
No. of Switch Positions-
Contact Current AC Max-
Contact Voltage AC Max-
Rotation Electrical Angle56°
Handle Style-
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
No. of Axes
3
No. of Switch Positions
-
Contact Voltage AC Max
-
Handle Style
-
SVHC
No SVHC (16-Jul-2019)
Supply Voltage Max
-
Contact Current AC Max
-
Rotation Electrical Angle
56°
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
