Print Page
Q22F7BXXW12E
LED Panel Mount Indicator, Black Chrome Bezel, White, 12 VDC, 22 mm, 40 mA, 200 mcd, IP67
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | APEM |
|---|---|
| Manufacturer Part No | Q22F7BXXW12ECopy |
| Order Code | 2008614 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | APEM |
|---|---|
| Manufacturer Part No | Q22F7BXXW12ECopy |
| Order Code | 2008614 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| LED Colour | White |
| Operating Voltage | 12VDC |
| Mounting Hole Dia | 22mm |
| Forward Current If | 40mA |
| Luminous Intensity | 200mcd |
| IP / NEMA Rating | IP67 |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (16-Jul-2019) |
Technical Specifications
| LED Colour | White |
|---|---|
| Mounting Hole Dia | 22mm |
| Luminous Intensity | 200mcd |
| Product Range | TUK SGACK902S Keystone Coupler |
| Operating Voltage | 12VDC |
|---|---|
| Forward Current If | 40mA |
| IP / NEMA Rating | IP67 |
| SVHC | No SVHC (16-Jul-2019) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .3 |
