Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No15363933Copy
Manufacturer Standard Lead Time15 weeks
Order Code4904241
Product RangeMetri-Pack 2.8 Series
Your Part Number
14,318 In Stock
Need more?
14,318 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | S$0.227 (S$0.2474) |
| 500+ | S$0.212 (S$0.2311) |
| 1000+ | S$0.202 (S$0.2202) |
| 2500+ | S$0.191 (S$0.2082) |
| 5000+ | S$0.178 (S$0.194) |
| 10000+ | S$0.174 (S$0.1897) |
Price for:Each
Minimum: 100
Multiple: 100
S$22.70 (S$24.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No15363933Copy
Manufacturer Standard Lead Time15 weeks
Order Code4904241
Product RangeMetri-Pack 2.8 Series
Technical Datasheet
Product RangeMetri-Pack 2.8 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
Contact Material-
Contact PlatingTin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Metri-Pack 2.8 Series
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
-
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
Aptiv Metri-Pack 2.8 Series Automotive Housing Connectors
Contact Plating
Tin
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00089
.jpg)