Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerARATAS
Manufacturer Part NoA6A-10RSCopy
Order Code8773955
Technical Datasheet
Switch MountingThrough Hole
No. of Switch Positions10 Position
Switching Voltage28VDC
Output CodeBCD
Switching Current100mA
Switch ConstructionSealed
Actuator LevelRaised
Technical Specifications
Switch Mounting
Through Hole
Switching Voltage
28VDC
Switching Current
100mA
Actuator Level
Raised
No. of Switch Positions
10 Position
Output Code
BCD
Switch Construction
Sealed
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.083
