Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS
Manufacturer Part NoB3J3300Copy
Order Code1961009
Product RangeB3J Series
Also Known AsB3J-3300, B3J 3300R
Your Part Number
No Longer Stocked
Product Information
ManufacturerARATAS
Manufacturer Part NoB3J3300Copy
Order Code1961009
Product RangeB3J Series
Also Known AsB3J-3300, B3J 3300R
Technical Datasheet
Product RangeB3J Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleHinged Button
Actuating Force127gf
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)18mm x 12mm
IP RatingIP00
IlluminationIlluminated
Alternatives for B3J3300
4 Products Found
Product Overview
The B3J3300 is an illuminated through-hole Tactile Switch with SPST-NO contact arrangement and yellow hinged button for a sharp snap action. It has silver-plated terminals.
- Quick-superior snap action through hook-type hinge construction
- IEC-IP00 Protection rating
- -25 to 70°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
B3J Series
Switch Mounting
Through Hole
Actuating Force
127gf
Switch Dimensions (L x W)
18mm x 12mm
Illumination
Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Hinged Button
Contact Rating
50mA at 24VDC
IP Rating
IP00
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0017
