Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS
Manufacturer Part NoB6TS-04LT-002 DEFAULTCopy
Order Code1333845
Product RangeB6TS Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerARATAS
Manufacturer Part NoB6TS-04LT-002 DEFAULTCopy
Order Code1333845
Product RangeB6TS Series
Technical Datasheet
IC Interface TypeSPI
Output InterfaceSPI
Supply Voltage Min3V
Sensor Case StyleSOP
Supply Voltage Max5.5V
Sensor Case / PackageSOP
No. of Pins20Pins
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangeB6TS Series
Technical Specifications
IC Interface Type
SPI
Supply Voltage Min
3V
Supply Voltage Max
5.5V
No. of Pins
20Pins
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Output Interface
SPI
Sensor Case Style
SOP
Sensor Case / Package
SOP
Operating Temperature Min
-20°C
Product Range
B6TS Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000789
