Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerARATAS
Manufacturer Part NoD2HW-BL272MRCopy
Order Code2069674
Technical Datasheet
Microswitch TypeSubminiature
Contact ConfigurationSPST-NC
Switch TerminalsWire Leaded
Contact Current Max2A
Contact Voltage DC Nom12V
Contact Voltage AC Nom125V
Operating Force Max1.8N
Technical Specifications
Microswitch Type
Subminiature
Switch Terminals
Wire Leaded
Contact Voltage DC Nom
12V
Operating Force Max
1.8N
Contact Configuration
SPST-NC
Contact Current Max
2A
Contact Voltage AC Nom
125V
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007
