Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS
Manufacturer Part NoD2VW-01L1B-1Copy
Manufacturer Standard Lead Time44 weeks
Order Code2076361
Also Known AsD2VW-01L1B-1(), D2VW2054A
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 44 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$13.390 (S$14.5951) |
| 5+ | S$12.240 (S$13.3416) |
| 10+ | S$11.090 (S$12.0881) |
| 20+ | S$10.500 (S$11.445) |
| 50+ | S$9.720 (S$10.5948) |
Price for:Each
Minimum: 1
Multiple: 1
S$13.39 (S$14.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS
Manufacturer Part NoD2VW-01L1B-1Copy
Manufacturer Standard Lead Time44 weeks
Order Code2076361
Also Known AsD2VW-01L1B-1(), D2VW2054A
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorLong Lever
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max100mA
Contact Voltage DC Nom30V
Contact Voltage AC Nom125V
Operating Force Max0.59N
Product Overview
The D2VW-01L1B-1 is a SPDT sealed miniature Basic Switch with long hinge lever actuator and solder terminals. Use of epoxy resin assures stable sealing, making this switch ideal for places subject to water spray or excessive dust. The V-series internal mechanism assures high precision and durability. The mounting is the same as of the V models. It is ideal for automobiles and large-scale home appliances, which require high environmental resistance.
- Gold-plated alloy crossbar contact
- 0.5mm Gap (standard value)
- 100MΩ at 500VDC Minimum insulation resistance
- IP67 Protection rating
Applications
Industrial
Warnings
Do not use the switch underwater. Prevent the switch from coming into contact with oil or chemicals, otherwise, damage to or deterioration of switch materials may result.
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPDT
Contact Current Max
100mA
Contact Voltage AC Nom
125V
Microswitch Actuator
Long Lever
Switch Terminals
Solder
Contact Voltage DC Nom
30V
Operating Force Max
0.59N
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007
