Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS
Manufacturer Part NoE2E-X5E1 2MCopy
Order Code2102206
Product RangeE2E Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerARATAS
Manufacturer Part NoE2E-X5E1 2MCopy
Order Code2102206
Product RangeE2E Series
Technical Datasheet
Sensing Range Max5mm
Sensor TypeInductive Proximity Sensor
Operating Temperature Max85°C
Sensing Distance Min-
Sensing Distance Max-
Supply Voltage DC Min12V
Sensing Distance Nom5mm
Supply Voltage Min12VDC
Supply Voltage DC Max24V
Supply Voltage Max24VDC
Sensor Output Type3-Wire, NPN, NO
Sensor Case / PackageCylindrical M18 Thread
Sensor TerminalsCable
Sensor Body Material303 Stainless Steel
IP RatingIP67
Operating Temperature Min-40°C
Product RangeE2E Series
Technical Specifications
Sensing Range Max
5mm
Operating Temperature Max
85°C
Sensing Distance Max
-
Sensing Distance Nom
5mm
Supply Voltage DC Max
24V
Sensor Output Type
3-Wire, NPN, NO
Sensor Terminals
Cable
IP Rating
IP67
Product Range
E2E Series
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Supply Voltage DC Min
12V
Supply Voltage Min
12VDC
Supply Voltage Max
24VDC
Sensor Case / Package
Cylindrical M18 Thread
Sensor Body Material
303 Stainless Steel
Operating Temperature Min
-40°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318038
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
