Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS
Manufacturer Part NoG3VM-351GCopy
Order Code9918817
Also Known AsG3VM-351G, G3VM1170E
Your Part Number
No Longer Manufactured
Product Information
ManufacturerARATAS
Manufacturer Part NoG3VM-351GCopy
Order Code9918817
Also Known AsG3VM-351G, G3VM1170E
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max350V
Load Current100mA
MOSFET Relay Package StyleSOP-4
Relay MountingSurface Mount
Relay TerminalsGull Wing
On State Resistance Max50ohm
Isolation Voltage1.5kV
I/O Capacitance Typ0.8pF
Off State Leakage Current Max1µA
Alternatives for G3VM-351G
1 Product Found
Product Overview
The G3VM-351G is a MOSFET Relay with SPST-NO contact and surface mount terminals. This G3VM-series relay features high load voltage capability, extremely low input current and large isolation between input and output. MOSFET design ensures fast switching. Ideal for microprocessor and logic switching relays.
- Low signal
- Optically coupled with an infrared LED in a miniature
- 1500Vrms Dielectric strength
- 1ms Turn-on/off maximum time
- -40 to 85°C Operating temperature range
Applications
Communications & Networking, Test & Measurement
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
350V
MOSFET Relay Package Style
SOP-4
Relay Terminals
Gull Wing
Isolation Voltage
1.5kV
Off State Leakage Current Max
1µA
Load Type
AC / DC
Load Current
100mA
Relay Mounting
Surface Mount
On State Resistance Max
50ohm
I/O Capacitance Typ
0.8pF
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
