Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerARATAS
Manufacturer Part NoG5LA-1E 5DCCopy
Order Code1455506
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage5VDC
Contact Current10A
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC277VAC
Relay TerminalsSolder
Contact Voltage VDC30VDC
Contact MaterialSilver Tin Oxide
Coil Resistance69.4ohm
Alternatives for G5LA-1E 5DC
1 Product Found
Product Overview
The G5LA-1E 5DC is a PCB mount Cubic Power Relay with DC coil. This G5LA-series power relay has 1NO (SPST) cadmium-free Ag alloy contact. It has high-capacity classification and PCB terminals. Economical cube relay with universal terminal footprint.
- Flux protection enclosure
- Withstands impulse of up to 4500V
- 360mW Coil power consumption
- CTI<gt/>250 tracking resistance
- -40 to 85°C Operating temperature range
Applications
Industrial, Automation & Process Control, Consumer Electronics
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
Coil Voltage
5VDC
Relay Mounting
Through Hole
Contact Voltage VAC
277VAC
Contact Voltage VDC
30VDC
Coil Resistance
69.4ohm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0075
