Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerARATAS
Manufacturer Part NoG5SB-14 12DCCopy
Order Code9919015
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VDC
Contact Current5A
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC30VDC
Contact MaterialSilver Alloy
Coil Resistance360ohm
Alternatives for G5SB-14 12DC
1 Product Found
Product Overview
The G5SB-14 12DC is a PCB mount Power Relay with DC coil. This G5SB-series power relay 1CO (SPDT) cadmium-free Ag alloy contact. It has standard classification and PCB terminals. Small, yet provides 8kV impulse withstand voltage (between coil and contacts).
- Compact single pole relay
- Fully sealed enclosure
- -40 to 70°C Operating temperature range
Applications
Automation & Process Control
Technical Specifications
Contact Configuration
SPDT
Contact Current
5A
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Alloy
Coil Voltage
12VDC
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
30VDC
Coil Resistance
360ohm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0065
