Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerARATAS
Manufacturer Part NoG5SB-14-DC9Copy
Order Code1608295
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage9VDC
Contact Current5A
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC30VDC
Contact MaterialSilver Alloy
Coil Resistance202ohm
Product Overview
The G5SB-14-DC9 is a PCB Power Relay with DC coil. This G5SB-series relay has SPDT Ag alloy cadmium-free contact. Incorporates a normally open contact that switches 5A maximum. Small, yet provides 8kV impulse withstand voltage (between coil and contacts).
- Fully sealed enclosure
- -40 to 70°C Operating temperature range
Applications
Motor Drive & Control
Technical Specifications
Contact Configuration
SPDT
Contact Current
5A
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Alloy
Coil Voltage
9VDC
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
30VDC
Coil Resistance
202ohm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85364110
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006577
