Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerARATAS
Manufacturer Part NoG6H-2F 24VDCCopy
Order Code9949623
Technical Datasheet
Coil Voltage24VDC
Contact ConfigurationDPDT
Contact Current1A
Relay MountingSurface Mount
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC-
Contact Voltage VDC30V
Contact MaterialSilver Gold
Technical Specifications
Coil Voltage
24VDC
Contact Current
1A
Coil Type
Non Latching
Contact Voltage VAC
-
Contact Material
Silver Gold
Contact Configuration
DPDT
Relay Mounting
Surface Mount
Relay Terminals
Solder
Contact Voltage VDC
30V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
