Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerARATAS
Manufacturer Part NoG6S-2Y 5DCCopy
Order Code1181055
Technical Datasheet
Coil Voltage5VDC
Contact ConfigurationDPDT
Contact Current2A
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC-
Contact Voltage VDC30V
Contact MaterialSilver Gold
Coil Resistance125ohm
Product Overview
The G6S series surface-mount Low Signal Relay with DPDT contacts. The high dielectric withstand voltage of 2000VAC between coil and contacts (standard type), 1500VAC between contacts of different polarity. The European version certified for EN60950/EN41003 supplementary insulation at 250V at pollution degree-2.
- Available in through-hole and SMT terminals
- Low power consumption of 140mW (non-latching)
- Meets FCC part 68 and Telcordia 2.5kV surge withstand
Applications
Industrial, Signal Processing
Technical Specifications
Coil Voltage
5VDC
Contact Current
2A
Coil Type
Non Latching
Contact Voltage VAC
-
Contact Material
Silver Gold
Contact Configuration
DPDT
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
30V
Coil Resistance
125ohm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
