Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS
Manufacturer Part NoG7L-2A-X-SI DC12Copy
Manufacturer Standard Lead Time6 weeks
Order Code4839534
Product RangeG7L-X Series
Your Part Number
17 In Stock
Need more?
17 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$94.510 (S$103.0159) |
| 5+ | S$80.990 (S$88.2791) |
| 10+ | S$79.380 (S$86.5242) |
Price for:Each
Minimum: 1
Multiple: 1
S$94.51 (S$103.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS
Manufacturer Part NoG7L-2A-X-SI DC12Copy
Manufacturer Standard Lead Time6 weeks
Order Code4839534
Product RangeG7L-X Series
Technical Datasheet
Contact ConfigurationDPST-NO
Coil Voltage12VDC
Contact Current30A
Product RangeG7L-X Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC-
Relay TerminalsPC Pin
Contact Voltage VDC600V
Contact MaterialSilver Alloy
Coil Resistance63ohm
SVHCNo SVHC (25-Jun-2025)
Product Overview
G7L-2A-X-SI DC12 is a G7L-X series compact power relay capable of switching 1,000V DC loads. The DC high-capacity switching for both normal and reverse polarity is available with the addition of the reverse polarity specification. Typical applications include photovoltaic power systems, energy storage systems, inverters, UPS, and FA DC link.
- Low initial contact resistance (10mohm)
- Bidirectional switching with arc cut-off
- Capable of supporting high capacity DC loads
- Reduces heat generation due to contact resistance
- Lower heat generation results in a lesser need for materials such as heat sinks
- Eliminates the need for two relays in the case of DC forward/reverse currents
- Swift extinguishing of arc provides a safer switching of high DC voltage loads
- UL and EN conformed
- 12V DC rated coil voltage, DPST-NO contact form
- Ambient operating temperature range from -40°C to 85°C (with no icing or condensation)
Technical Specifications
Contact Configuration
DPST-NO
Contact Current
30A
Relay Mounting
Through Hole
Contact Voltage VAC
-
Contact Voltage VDC
600V
Coil Resistance
63ohm
Coil Voltage
12VDC
Product Range
G7L-X Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Alloy
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
