Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARCOLECTRIC / BULGIN LIMITED |
|---|---|
| Manufacturer Part No | C0177OSMAACopy |
| Order Code | 1454846 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | ARCOLECTRIC / BULGIN LIMITED |
|---|---|
| Manufacturer Part No | C0177OSMAACopy |
| Order Code | 1454846 |
| Technical Datasheet | |
| LED Colour | Red |
| Operating Voltage | 230VAC |
| Mounting Hole Dia | 12.7mm |
| Forward Current If | 20mA |
| Luminous Intensity | - |
| IP / NEMA Rating | IP67 |
| Product Range | - |
Technical Specifications
| LED Colour | Red |
|---|---|
| Mounting Hole Dia | 12.7mm |
| Luminous Intensity | - |
| Product Range | - |
| Operating Voltage | 230VAC |
|---|---|
| Forward Current If | 20mA |
| IP / NEMA Rating | IP67 |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85312020 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .006 |
