Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARCOLECTRIC / BULGIN LIMITED |
|---|---|
| Manufacturer Part No | C0600HDAAFCopy |
| Order Code | 140601 |
| Product Range | 0600 Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | ARCOLECTRIC / BULGIN LIMITED |
|---|---|
| Manufacturer Part No | C0600HDAAFCopy |
| Order Code | 140601 |
| Product Range | 0600 Series |
| Technical Datasheet | |
| Switch Operation | Off-On |
| Contact Configuration | SPST |
| Illumination | Non Illuminated |
| Product Range | 0600 Series |
| Switch Mounting | Panel Mount |
| Contact Current Max | 3A |
| Contact Voltage AC Nom | 250V |
| Switch Terminals | Quick Connect, Solder |
| Contact Voltage DC Nom | 24V |
Alternatives for C0600HDAAF
1 Product Found
Product Overview
The C0600HDAAF is a single-pole single-throw (SPST) Toggle Switch with ON-OFF function and nylon actuator. The 0600 series switch has nylon neck and top plate.
- 6.3 x 0.8mm Terminal size
Applications
Industrial
Technical Specifications
| Switch Operation | Off-On |
|---|---|
| Illumination | Non Illuminated |
| Switch Mounting | Panel Mount |
| Contact Voltage AC Nom | 250V |
| Contact Voltage DC Nom | 24V |
| Contact Configuration | SPST |
|---|---|
| Product Range | 0600 Series |
| Contact Current Max | 3A |
| Switch Terminals | Quick Connect, Solder |
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365007 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
