Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARCOLECTRIC / BULGIN LIMITED |
|---|---|
| Manufacturer Part No | C1433ALMALCopy |
| Order Code | 1454836 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | ARCOLECTRIC / BULGIN LIMITED |
|---|---|
| Manufacturer Part No | C1433ALMALCopy |
| Order Code | 1454836 |
| Technical Datasheet | |
| Sensing Temperature Min | -30°C |
| Sensing Temperature Max | 80°C |
| Measured Temperature Min | -30°C |
| Measured Temperature Max | 80°C |
Technical Specifications
| Sensing Temperature Min | -30°C |
|---|---|
| Measured Temperature Min | -30°C |
| Sensing Temperature Max | 80°C |
|---|---|
| Measured Temperature Max | 80°C |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85312020 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0075 |
