Print Page
DPS54-M
PSU, AC/DC 15V 60W Medical
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARTESYN / ADVANCED ENERGY |
|---|---|
| Manufacturer Part No | DPS54-MCopy |
| Order Code | 1086829 |
| Product Range | DPS Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | ARTESYN / ADVANCED ENERGY |
|---|---|
| Manufacturer Part No | DPS54-MCopy |
| Order Code | 1086829 |
| Product Range | DPS Series |
| Technical Datasheet | |
| Power Supply Applications | Medical |
| No. of Outputs | 1 Output |
| Output Power Max | 60W |
| Output Voltage - Output 1 | 15VDC |
| Output Current - Output 1 | 4A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Connector | Barrel Plug Center Positive 2.5mm x 5.5mm |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Power Supply Output Type | Fixed |
| Input Voltage VAC | 90V AC to 264V AC |
| Product Range | DPS Series |
| Plug Type | Mains Plug Sold Separately |
| SVHC | No SVHC (17-Dec-2014) |
Technical Specifications
| Power Supply Applications | Medical |
|---|---|
| Output Power Max | 60W |
| Output Current - Output 1 | 4A |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Power Supply Output Type | Fixed |
| Product Range | DPS Series |
| SVHC | No SVHC (17-Dec-2014) |
| No. of Outputs | 1 Output |
|---|---|
| Output Voltage - Output 1 | 15VDC |
| Output Voltage - Output 2 | - |
| Output Connector | Barrel Plug Center Positive 2.5mm x 5.5mm |
| Output Current - Output 3 | - |
| Input Voltage VAC | 90V AC to 264V AC |
| Plug Type | Mains Plug Sold Separately |
Associated Products
8 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044083 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .5 |