Print Page
NLP110-9693J
AC/DC Open Frame Power Supply (PSU), ITE, 3 Output, 110W @ 150LFM, 80 W, 90V AC to 264V AC, Fixed
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARTESYN / ADVANCED ENERGY |
|---|---|
| Manufacturer Part No | NLP110-9693JCopy |
| Order Code | 1516443 |
| Product Range | NLP110 Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | ARTESYN / ADVANCED ENERGY |
|---|---|
| Manufacturer Part No | NLP110-9693JCopy |
| Order Code | 1516443 |
| Product Range | NLP110 Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| No. of Outputs | 3 Output |
| Power Rating (Forced Cooling) | 110W @ 150LFM |
| Power Rating (Convection Cooling) | 80W |
| Input Voltage VAC | 90V AC to 264V AC |
| Power Supply Output Type | Fixed |
| Output Voltage - Output 1 | 5VDC |
| Output Current - Output 1 | 13A |
| Output Voltage - Output 2 | 3.3VDC |
| Output Current - Output 2 | 13A |
| Output Voltage - Output 3 | 12VDC |
| Output Current - Output 3 | 650mA |
| Output Voltage - Output 4 | - |
| Output Current - Output 4 | - |
| Product Range | NLP110 Series |
| SVHC | No SVHC (17-Dec-2014) |
Product Overview
The NLP110-9693J is a 3-output 11W open-frame AC/DC Power Supply with universal input voltage. It has a capability that is unique to the power supply market - it can deliver equal amounts of current on multiple low voltage outputs to support design. It can provide a power factor corrected solution for applications currently using the NFS110.
- Provides low voltage outputs
- Smallest industry standard package
- Universal input voltage
- Overvoltage protection
- Short-circuit protection
Applications
Power Management, Industrial
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Power Rating (Forced Cooling) | 110W @ 150LFM |
| Input Voltage VAC | 90V AC to 264V AC |
| Output Voltage - Output 1 | 5VDC |
| Output Voltage - Output 2 | 3.3VDC |
| Output Voltage - Output 3 | 12VDC |
| Output Voltage - Output 4 | - |
| Product Range | NLP110 Series |
| No. of Outputs | 3 Output |
|---|---|
| Power Rating (Convection Cooling) | 80W |
| Power Supply Output Type | Fixed |
| Output Current - Output 1 | 13A |
| Output Current - Output 2 | 13A |
| Output Current - Output 3 | 650mA |
| Output Current - Output 4 | - |
| SVHC | No SVHC (17-Dec-2014) |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044095 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .13 |