NLP25-7608J
AC/DC Open Frame Power Supply (PSU), ITE, 3 Output, 20.8 W, 90V AC to 264V AC, Fixed

| Manufacturer | ARTESYN / ADVANCED ENERGY |
|---|---|
| Manufacturer Part No | NLP25-7608JCopy |
| Order Code | 1516422 |
| Product Range | NLP25 Series |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | ARTESYN / ADVANCED ENERGY |
|---|---|
| Manufacturer Part No | NLP25-7608JCopy |
| Order Code | 1516422 |
| Product Range | NLP25 Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| No. of Outputs | 3 Output |
| Power Rating (Forced Cooling) | - |
| Power Rating (Convection Cooling) | 20.8W |
| Input Voltage VAC | 90V AC to 264V AC |
| Power Supply Output Type | Fixed |
| Output Voltage - Output 1 | 5VDC |
| Output Current - Output 1 | 2A |
| Output Voltage - Output 2 | 12VDC |
| Output Current - Output 2 | 800mA |
| Output Voltage - Output 3 | -12VDC |
| Output Current - Output 3 | 100mA |
| Output Voltage - Output 4 | - |
| Output Current - Output 4 | - |
| Product Range | NLP25 Series |
| SVHC | No SVHC (17-Dec-2014) |
Alternatives for NLP25-7608J
1 Product Found
Product Overview
The NLP25-7608J is a 3-output 25W open-frame AC/DC Power Supply on a 4.00 x 2.07-inch card with a profile of less than 1-inch. Ideal for use in space critical, low power communication applications requiring an off line power solution. It provides output power with free air convection cooling which can peak at 30W for 60 seconds. It is designed for use in off line, low power data networking and computer applications with limited space, such as hubs, routers, POS terminals, external disk storage and cable modems. The availability of 5V outputs in single and multiple configurations provides a solution for a myriad of microprocessor applications.
- Universal input
- Overvoltage and short circuit protection
- Fixed switching frequency
- Switch mode power supply
- ±5% Line regulation
- ±5% Load regulation
- 47 to 440Hz Input frequency
Applications
Power Management, Industrial, Communications & Networking, Computers & Computer Peripherals
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Power Rating (Forced Cooling) | - |
| Input Voltage VAC | 90V AC to 264V AC |
| Output Voltage - Output 1 | 5VDC |
| Output Voltage - Output 2 | 12VDC |
| Output Voltage - Output 3 | -12VDC |
| Output Voltage - Output 4 | - |
| Product Range | NLP25 Series |
| No. of Outputs | 3 Output |
|---|---|
| Power Rating (Convection Cooling) | 20.8W |
| Power Supply Output Type | Fixed |
| Output Current - Output 1 | 2A |
| Output Current - Output 2 | 800mA |
| Output Current - Output 3 | 100mA |
| Output Current - Output 4 | - |
| SVHC | No SVHC (17-Dec-2014) |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .13 |