Print Page
ALD12A48N-L
Isolated Through Hole DC/DC Converter, ITE, DIP, 2:1, 60 W, 1 Output, 5 V
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARTESYN / ADVANCED ENERGY |
|---|---|
| Manufacturer Part No | ALD12A48N-LCopy |
| Order Code | 1516398 |
| Product Range | ALD Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | ARTESYN / ADVANCED ENERGY |
|---|---|
| Manufacturer Part No | ALD12A48N-LCopy |
| Order Code | 1516398 |
| Product Range | ALD Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| DC / DC Converter Type | DIP |
| Input Ratio | 2:1 |
| Output Power Max | 60W |
| No. of Outputs | 1 Output |
| Output Voltage - Output 1 | 5V |
| Output Current - Output 1 | 12A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Regulation | - |
| Isolation Voltage | 1.5kV |
| Input Voltage DC Nom | 48V |
| DC / DC Converter Output Type | Fixed |
| Width | 22.9mm |
| Height | 8.8mm |
| Depth | 33mm |
| Input Voltage DC Min | 36V |
| Input Voltage DC Max | 75V |
| Product Range | ALD Series |
| SVHC | No SVHC (17-Dec-2014) |
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Input Ratio | 2:1 |
| No. of Outputs | 1 Output |
| Output Current - Output 1 | 12A |
| Output Current - Output 2 | - |
| Isolation Voltage | 1.5kV |
| DC / DC Converter Output Type | Fixed |
| Height | 8.8mm |
| Input Voltage DC Min | 36V |
| Product Range | ALD Series |
| DC / DC Converter Type | DIP |
|---|---|
| Output Power Max | 60W |
| Output Voltage - Output 1 | 5V |
| Output Voltage - Output 2 | - |
| Output Regulation | - |
| Input Voltage DC Nom | 48V |
| Width | 22.9mm |
| Depth | 33mm |
| Input Voltage DC Max | 75V |
| SVHC | No SVHC (17-Dec-2014) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044095 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |