Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerASTRODYNE TDI
Manufacturer Part NoRP185-10-4.7-QDCopy
Manufacturer Standard Lead Time20 weeks
Order Code3886027
Product RangeRP185 Series
Your Part Number
75 In Stock
Need more?
75 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$23.970 (S$26.1273) |
| 10+ | S$20.970 (S$22.8573) |
| 25+ | S$17.380 (S$18.9442) |
| 50+ | S$15.580 (S$16.9822) |
| 75+ | S$14.380 (S$15.6742) |
| 300+ | S$13.420 (S$14.6278) |
| 525+ | S$12.700 (S$13.843) |
| 1050+ | S$12.220 (S$13.3198) |
Price for:Each
Minimum: 1
Multiple: 1
S$23.97 (S$26.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerASTRODYNE TDI
Manufacturer Part NoRP185-10-4.7-QDCopy
Manufacturer Standard Lead Time20 weeks
Order Code3886027
Product RangeRP185 Series
Technical Datasheet
Connector TypeIEC C14
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Switch Type-
Fuse Holder-
Connector TerminalsQuick Connect
IP Rating-
Product RangeRP185 Series
Technical Specifications
Connector Type
IEC C14
Power Entry Module Applications
General Purpose
Fuse Holder
-
IP Rating
-
Connector Type
IEC C14
Switch Type
-
Connector Terminals
Quick Connect
Product Range
RP185 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058061
