Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAUER SIGNAL
Manufacturer Part No874562313Copy
Order Code4163031
Product RangeQFS Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerAUER SIGNAL
Manufacturer Part No874562313Copy
Order Code4163031
Product RangeQFS Series
Technical Datasheet
Module Lens ColourRed
Supply Voltage VDC-
Visual Signal TypeStrobe
Lens Diameter-
Product RangeQFS Series
IP / NEMA RatingIP66
Power Rating-
Technical Specifications
Module Lens Colour
Red
Visual Signal Type
Strobe
Product Range
QFS Series
Power Rating
-
Supply Voltage VDC
-
Lens Diameter
-
IP / NEMA Rating
IP66
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.417
