Print Page
208459096001002
IDC Connector, DIN41612, IDC Receptacle, Female, 1.27 mm, 3 Row, 32 Contacts, Cable Mount
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 208459096001002Copy |
| Order Code | 1176700 |
| Product Range | 8459 Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 208459096001002Copy |
| Order Code | 1176700 |
| Product Range | 8459 Series |
| Technical Datasheet | |
| IDC Connector Type | IDC Receptacle |
| Contact Gender | Female |
| Pitch Spacing | 1.27mm |
| No. of Rows | 3 Row |
| No. of Contacts | 32Contacts |
| Connector Mounting | Cable Mount |
| Contact Material | Copper |
| Contact Plating | Gold Plated Contacts |
| Product Range | 8459 Series |
Technical Specifications
| IDC Connector Type | IDC Receptacle |
|---|---|
| Pitch Spacing | 1.27mm |
| No. of Contacts | 32Contacts |
| Contact Material | Copper |
| Product Range | 8459 Series |
| Contact Gender | Female |
|---|---|
| No. of Rows | 3 Row |
| Connector Mounting | Cable Mount |
| Contact Plating | Gold Plated Contacts |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .02 |
