Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 04026D225KAT2A SMD Multilayer Ceramic Capacitor, 2.2 µF, 6.3 V, 0402 [1005 Metric], ± 10%, X5R](https://sg.element14.com/productimages/standard/en_GB/1458900-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No04026D225KAT2ACopy
Manufacturer Standard Lead Time24 weeks
Order Code
Full Reel2280803
Re-Reel1833802RL
Cut Tape1833802
Also Known AsKGM05AR50J225KH
Your Part Number
19,645 In Stock
60,000 more incoming. You can reserve stock now
19,645 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.168 | S$1.68 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.168 (S$0.1831) |
| 100+ | S$0.101 (S$0.1101) |
| 500+ | S$0.081 (S$0.0883) |
| 2500+ | S$0.065 (S$0.0708) |
| 5000+ | S$0.059 (S$0.0643) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | S$0.051 (S$0.0556) |
| 50000+ | S$0.050 (S$0.0545) |
| 100000+ | S$0.049 (S$0.0534) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No04026D225KAT2ACopy
Manufacturer Standard Lead Time24 weeks
Order Code
Full Reel2280803
Re-Reel1833802RL
Cut Tape1833802
Also Known AsKGM05AR50J225KH
Technical Datasheet
Capacitance2.2µF
Voltage(DC)6.3V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX5R
Product Range-
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The AVX multilayer ceramic capacitors with EIA class II, X5R dielectric material are high capacitance ceramic chip capacitors used in general purpose applications. This multilayer ceramic capacitor is a monolithic block of ceramic containing two sets of offset, interleaved planar electrodes that extend to two opposite surfaces of the ceramic dielectric. These capacitors are well suited for decoupling and filtering applications.
- Capacitance value ranges from 100pF to 100μF
- EIA 0101, 0201, 0402, 0603, 0805, 1206, 1210, 1812 case sizes available
- Rated voltage of 4V, 6.3V, 10V, 16V, 25V, 35V, 50V, 100VDC
- ±10% and ±20% tolerance
- Nickel and tin plated terminations
- Operating temperature range from -55˚C to +85˚C
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management
Technical Specifications
Capacitance
2.2µF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X5R
Product Length
1.02mm
Capacitor Terminals
SMD
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Voltage(DC)
6.3V
Capacitance Tolerance
± 10%
Product Range
-
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 04026D225KAT2A
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
