Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 12061C105KAT2A SMD Multilayer Ceramic Capacitor, 1 µF, 100 V, 1206 [3216 Metric], ± 10%, X7R](https://sg.element14.com/productimages/standard/en_GB/1458900-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No12061C105KAT2ACopy
Manufacturer Standard Lead Time17 weeks
Order Code
Full Reel2281043
Re-Reel1657939RL
Cut Tape1657939
Also Known AsKGM31HR72A105KU
Your Part Number
58,049 In Stock
16,000 more incoming. You can reserve stock now
58,049 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | S$0.637 | S$3.18 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.637 (S$0.6943) |
| 50+ | S$0.291 (S$0.3172) |
| 250+ | S$0.253 (S$0.2758) |
| 500+ | S$0.208 (S$0.2267) |
| 1000+ | S$0.192 (S$0.2093) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | S$0.152 (S$0.1657) |
| 10000+ | S$0.151 (S$0.1646) |
| 20000+ | S$0.148 (S$0.1613) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No12061C105KAT2ACopy
Manufacturer Standard Lead Time17 weeks
Order Code
Full Reel2281043
Re-Reel1657939RL
Cut Tape1657939
Also Known AsKGM31HR72A105KU
Technical Datasheet
Capacitance1µF
Voltage(DC)100V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product Range-
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Industrial, Automation & Process Control
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
SMD
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
100V
Capacitance Tolerance
± 10%
Product Range
-
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 12061C105KAT2A
8 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074
