![KYOCERA AVX 12065A102FAT2A SMD Multilayer Ceramic Capacitor, 1000 pF, 50 V, 1206 [3216 Metric], ± 1%, C0G / NP0](https://sg.element14.com/productimages/standard/en_GB/128823906-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.739 | S$7.39 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.739 (S$0.8055) |
| 100+ | S$0.533 (S$0.581) |
| 500+ | S$0.502 (S$0.5472) |
| 1000+ | S$0.470 (S$0.5123) |
| 2000+ | S$0.373 (S$0.4066) |
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | S$0.354 (S$0.3859) |
| 20000+ | S$0.340 (S$0.3706) |
| 40000+ | S$0.326 (S$0.3553) |
Product Information
Product Overview
The 12065A102FAT2A is a Multilayer Ceramic Capacitor with Ni/Sn-plated termination, C0G (NP0) dielectric and 1206 case. C0G (NP0) is the most popular formulation of the temperature-compensating and EIA class-I ceramic materials. Modern C0G (NP0) formulations contain neodymium, samarium and other rare earth oxides. The C0G (NP0) ceramic offers one of the most stable capacitor dielectric available. Capacitance drift or hysteresis for C0G (NP0) ceramic is negligible at less than ±0.05% versus up to ±2% for films. Typical capacitance change with life is less than ±0.1% for C0G (NP0), 1/5th that shown by most other dielectrics.
- Reflow/wave soldering
Applications
Industrial
Technical Specifications
1000pF
1206 [3216 Metric]
C0G / NP0
3.2mm
Wraparound
125°C
MSL 1 - Unlimited
50V
± 1%
-
1.6mm
-55°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 12065A102FAT2A
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
