1812GC152KAT2A
SMD Multilayer Ceramic Capacitor, High Voltage, 1500 pF, 2 kV, 1812 [4532 Metric], ± 10%, X7R
![KYOCERA AVX 1812GC152KAT2A SMD Multilayer Ceramic Capacitor, High Voltage, 1500 pF, 2 kV, 1812 [4532 Metric], ± 10%, X7R](https://sg.element14.com/productimages/standard/en_GB/756909204-40.jpg)
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 1812GC152KAT2ACopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | Re-Reel1216479RL Cut Tape1216479 |
| Also Known As | KGM43FR73D152KV |
| Your Part Number | |
| Technical Datasheet |
2,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$2.480 | S$2.48 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.480 (S$2.7032) |
| 50+ | S$1.290 (S$1.4061) |
| 100+ | S$1.190 (S$1.2971) |
| 250+ | S$1.100 (S$1.199) |
| 500+ | S$1.010 (S$1.1009) |
| 1000+ | S$0.951 (S$1.0366) |
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 1812GC152KAT2ACopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | Re-Reel1216479RL Cut Tape1216479 |
| Also Known As | KGM43FR73D152KV |
| Technical Datasheet | |
| Capacitance | 1500pF |
| Voltage(DC) | 2kV |
| Capacitor Case / Package | 1812 [4532 Metric] |
| Capacitance Tolerance | ± 10% |
| Dielectric Characteristic | X7R |
| Product Range | - |
| Product Length | 4.58mm |
| Product Width | 3.2mm |
| Capacitor Terminals | SMD |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 1812GC152KAT1A is a surface-mount (SMT) high-voltage Multilayer Ceramic Capacitor with Ni and Sn plated terminations. High value, low leakage and small size are difficult parameters to obtain in capacitor for high voltage systems. AVX special high voltage MLC chip capacitor meets these performance characteristics and is designed for applications such as snubbers in high frequency power converters, resonators in SMPS and high voltage coupling/DC blocking. This high voltage chip design exhibits low ESRs at high frequencies. Larger physical sizes than normally encountered chip is used to make high voltage MLC chip products.
- Low parasitics
- Excellent EMI filtering capabilities
- Standard test level
- Standard product
Applications
Power Management, Industrial
Notes
Capacitor with X7R dielectric is not intended for applications across AC supply mains or AC line filtering with polarity reversal.
Technical Specifications
| Capacitance | 1500pF |
|---|---|
| Capacitor Case / Package | 1812 [4532 Metric] |
| Dielectric Characteristic | X7R |
| Product Length | 4.58mm |
| Capacitor Terminals | SMD |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
| Voltage(DC) | 2kV |
|---|---|
| Capacitance Tolerance | ± 10% |
| Product Range | - |
| Product Width | 3.2mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000181 |
