Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | B+B THERMO-TECHNIK |
|---|---|
| Manufacturer Part No | 0230 0191Copy |
| Order Code | 4691404 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | B+B THERMO-TECHNIK |
|---|---|
| Manufacturer Part No | 0230 0191Copy |
| Order Code | 4691404 |
| Technical Datasheet | |
| Cable Shielding | Unscreened |
| No. of Cores | 2Core |
| Wire Gauge | - |
| Conductor Area CSA | 0.22mm² |
| Reel Length (Imperial) | - |
| Reel Length (Metric) | - |
| Jacket Colour | - |
| No. of Max Strands x Strand Size | 2 x 0.22mm |
| Conductor Material | Nickel Chromium, Nickel |
| Jacket Material | - |
| External Diameter | - |
| Voltage Rating | - |
| Product Range | - |
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
| Cable Shielding | Unscreened |
|---|---|
| Wire Gauge | - |
| Reel Length (Imperial) | - |
| Jacket Colour | - |
| Conductor Material | Nickel Chromium, Nickel |
| External Diameter | - |
| Product Range | - |
| No. of Cores | 2Core |
|---|---|
| Conductor Area CSA | 0.22mm² |
| Reel Length (Metric) | - |
| No. of Max Strands x Strand Size | 2 x 0.22mm |
| Jacket Material | - |
| Voltage Rating | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444993 |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .022528 |
