
| Manufacturer | B&K PRECISION |
|---|---|
| Manufacturer Part No | BK9121ACopy |
| Order Code | 1225531 |
| Product Range | 9120A Series |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | B&K PRECISION |
|---|---|
| Manufacturer Part No | BK9121ACopy |
| Order Code | 1225531 |
| Product Range | 9120A Series |
| Technical Datasheet | |
| Power Supply Output Type | Adjustable |
| No. of Outputs | 1 Output |
| Output Voltage Min | 0V |
| Output Voltage Max | 20V |
| Output Current Min | 0A |
| Output Current Max | 5A |
| Power Rating | - |
| Supply Voltage Min | 103.5VAC |
| Supply Voltage Max | 242VAC |
| Manufacturer Warranty | 3 Years |
| Product Range | 9120A Series |
| Plug Type | - |
| SVHC | No SVHC (07-Nov-2024) |
Alternatives for BK9121A
1 Product Found
Product Overview
The 9121A is a laboratory grade, programmable DC Power Supply which provides great performance and features not found in other supplies in this price category. The power supplies were designed to meet the needs of today's applications in R&D design verification, production testing or university labs that require clean and reliable power, high resolution/accuracy and fast transient response time.
- Excellent display resolution
- Fast transient response time (<lt/> 150 µs)
- SCPI compatible
- Communicate via RS232 or USB Interface
- Closed case calibration
- Compact size for bench use or rack mountable (2U x 1/2U size)
- DVM and Milliohm Meter
- Discrete Fault Indicator/Remote Inhibit (DFI/RI)
- Application Software for front panel emulation and simple test sequence generation included
- Sheathed banana plug terminals for safety
Applications
Test & Measurement, Power Management
Contents
User manual, power line cord, IT-E131 RS232 to TTL serial converter cable, IT-£132 USB to TTEL serial converter cable, software installation disk and certificate of calibration
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
| Power Supply Output Type | Adjustable |
|---|---|
| Output Voltage Min | 0V |
| Output Current Min | 0A |
| Power Rating | - |
| Supply Voltage Max | 242VAC |
| Product Range | 9120A Series |
| SVHC | No SVHC (07-Nov-2024) |
| No. of Outputs | 1 Output |
|---|---|
| Output Voltage Max | 20V |
| Output Current Max | 5A |
| Supply Voltage Min | 103.5VAC |
| Manufacturer Warranty | 3 Years |
| Plug Type | - |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Romania Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044090 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 3 |
