Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | BR-M8M3R8-1Copy |
| Order Code | 4380361 |
| Product Range | BR-M8 Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | BR-M8M3R8-1Copy |
| Order Code | 4380361 |
| Product Range | BR-M8 Series |
| Technical Datasheet | |
| Connector Type A | M8 Plug |
| Connector Type B | Free End |
| No. of Positions | 3 Positions |
| Cable Length - Metric | 1m |
| Cable Length - Imperial | 3.3ft |
| Product Range | BR-M8 Series |
| SVHC | No SVHC (23-Jan-2024) |
Technical Specifications
| Connector Type A | M8 Plug |
|---|---|
| No. of Positions | 3 Positions |
| Cable Length - Imperial | 3.3ft |
| SVHC | No SVHC (23-Jan-2024) |
| Connector Type B | Free End |
|---|---|
| Cable Length - Metric | 1m |
| Product Range | BR-M8 Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .021092 |
