Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoMQDC1-806RA.Copy
Manufacturer Standard Lead Time7 weeks
Order Code4758823
Product RangeMQDC1-8xx Series
Your Part Number
13 In Stock
Need more?
13 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$74.970 (S$81.7173) |
| 5+ | S$73.480 (S$80.0932) |
| 10+ | S$71.980 (S$78.4582) |
| 25+ | S$70.480 (S$76.8232) |
| 50+ | S$68.980 (S$75.1882) |
| 100+ | S$67.480 (S$73.5532) |
Price for:Each
Minimum: 1
Multiple: 1
S$74.97 (S$81.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoMQDC1-806RA.Copy
Manufacturer Standard Lead Time7 weeks
Order Code4758823
Product RangeMQDC1-8xx Series
Connector Type A90° M12 Receptacle
Connector Type BFree End
No. of Positions8 Positions
Cable Length - Metric2m
Cable Length - Imperial6.5ft
Product RangeMQDC1-8xx Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector Type A
90° M12 Receptacle
No. of Positions
8 Positions
Cable Length - Imperial
6.5ft
SVHC
No SVHC (15-Jan-2018)
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
MQDC1-8xx Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0648
