Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BELDEN |
|---|---|
| Manufacturer Part No | 70040.00100Copy |
| Manufacturer Standard Lead Time | 38 weeks |
| Order Code | 3227693 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$382.770 (S$417.2193) |
| 5+ | S$380.120 (S$414.3308) |
| 10+ | S$377.460 (S$411.4314) |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
S$382.77 (S$417.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BELDEN |
|---|---|
| Manufacturer Part No | 70040.00100Copy |
| Manufacturer Standard Lead Time | 38 weeks |
| Order Code | 3227693 |
| Technical Datasheet | |
| Cable Shielding | Screened |
| No. of Cores | 2Core |
| Wire Gauge | 24AWG |
| Conductor Area CSA | 0.22mm² |
| Reel Length (Imperial) | 328ft |
| Reel Length (Metric) | 100m |
| Jacket Colour | Black |
| No. of Max Strands x Strand Size | 32 x 0.1mm |
| Conductor Material | Copper |
| Jacket Material | PVC |
| External Diameter | 6.1mm |
| Voltage Rating | - |
| Product Range | - |
Technical Specifications
| Cable Shielding | Screened |
|---|---|
| Wire Gauge | 24AWG |
| Reel Length (Imperial) | 328ft |
| Jacket Colour | Black |
| Conductor Material | Copper |
| External Diameter | 6.1mm |
| Product Range | - |
| No. of Cores | 2Core |
|---|---|
| Conductor Area CSA | 0.22mm² |
| Reel Length (Metric) | 100m |
| No. of Max Strands x Strand Size | 32 x 0.1mm |
| Jacket Material | PVC |
| Voltage Rating | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444920 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 4.8 |
