Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BELDEN |
|---|---|
| Manufacturer Part No | 7GDCY-K100Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 2892646 |
| Product Range | MachFlex 350 CY Series |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$736.440 (S$802.7196) |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
S$736.44 (S$802.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BELDEN |
|---|---|
| Manufacturer Part No | 7GDCY-K100Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 2892646 |
| Product Range | MachFlex 350 CY Series |
| Technical Datasheet | |
| Cable Shielding | Screened |
| No. of Cores | 7Core |
| Wire Gauge | - |
| Conductor Area CSA | 1.5mm² |
| Reel Length (Imperial) | 328ft |
| Reel Length (Metric) | 100m |
| Jacket Colour | Transparent |
| No. of Max Strands x Strand Size | - |
| Conductor Material | Copper |
| Jacket Material | PVC |
| External Diameter | 11.3mm |
| Voltage Rating | 500V |
| Product Range | MachFlex 350 CY Series |
| SVHC | No SVHC (07-Jul-2017) |
Technical Specifications
| Cable Shielding | Screened |
|---|---|
| Wire Gauge | - |
| Reel Length (Imperial) | 328ft |
| Jacket Colour | Transparent |
| Conductor Material | Copper |
| External Diameter | 11.3mm |
| Product Range | MachFlex 350 CY Series |
| No. of Cores | 7Core |
|---|---|
| Conductor Area CSA | 1.5mm² |
| Reel Length (Metric) | 100m |
| No. of Max Strands x Strand Size | - |
| Jacket Material | PVC |
| Voltage Rating | 500V |
| SVHC | No SVHC (07-Jul-2017) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444995 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 24.99 |
