Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BELDEN |
|---|---|
| Manufacturer Part No | 9452 0101000Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 2764905 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1,472.710 (S$1,605.2539) |
| 2+ | S$1,401.390 (S$1,527.5151) |
Price for:1 Reel: (1000ft/305m)
Minimum: 1
Multiple: 1
S$1,472.71 (S$1,605.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BELDEN |
|---|---|
| Manufacturer Part No | 9452 0101000Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 2764905 |
| Technical Datasheet | |
| Cable Shielding | Screened |
| No. of Cores | 2Core |
| Wire Gauge | 24AWG |
| Conductor Area CSA | - |
| Reel Length (Imperial) | 1000ft |
| Reel Length (Metric) | 305m |
| Jacket Colour | Black |
| No. of Max Strands x Strand Size | 19 x 36AWG |
| Conductor Material | Tinned Copper |
| Jacket Material | PVC |
| External Diameter | 3.43mm |
| Voltage Rating | 200Vrms |
| Product Range | - |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
| Cable Shielding | Screened |
|---|---|
| Wire Gauge | 24AWG |
| Reel Length (Imperial) | 1000ft |
| Jacket Colour | Black |
| Conductor Material | Tinned Copper |
| External Diameter | 3.43mm |
| Product Range | - |
| No. of Cores | 2Core |
|---|---|
| Conductor Area CSA | - |
| Reel Length (Metric) | 305m |
| No. of Max Strands x Strand Size | 19 x 36AWG |
| Jacket Material | PVC |
| Voltage Rating | 200Vrms |
| SVHC | No SVHC (07-Jul-2017) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444995 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 5.37516 |
