Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerBELDEN
Manufacturer Part NoHP28SBA-0725Copy
Order Code1423343
Technical Datasheet
Jacket MaterialPTFE
Jacket ColourBrown
Wire Gauge28AWG
No. of Max Strands x Strand Size7 x 0.12mm
Reel Length (Metric)25m
Reel Length (Imperial)82ft
Conductor Area CSA0.079mm²
Voltage Rating300V
Conductor MaterialSilver Plated Copper
External Diameter0.71mm
Approval Specification-
Product Range-
Alternatives for HP28SBA-0725
1 Product Found
Product Overview
The HP28SBA-0725 is a 25m brown Hook-up Wire with PTFE jacket and copper conductor.
- CPR: Not Yet Qualified
Applications
Industrial
Technical Specifications
Jacket Material
PTFE
Wire Gauge
28AWG
Reel Length (Metric)
25m
Conductor Area CSA
0.079mm²
Conductor Material
Silver Plated Copper
Approval Specification
-
Jacket Colour
Brown
No. of Max Strands x Strand Size
7 x 0.12mm
Reel Length (Imperial)
82ft
Voltage Rating
300V
External Diameter
0.71mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07
