Print Page
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$525.800 (S$573.122) |
Price for:Each
Minimum: 1
Multiple: 1
S$525.80 (S$573.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BERNSTEIN |
|---|---|
| Manufacturer Part No | 6061000585Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 4950984 |
| Product Range | F1 Series |
| Technical Datasheet | |
| Product Range | F1 Series |
| Contact Configuration | - |
| Switch Operation | - |
| Contact Current Max | - |
| Contact Voltage AC Nom | - |
| External Height | 250mm |
| External Width | 156mm |
| External Depth | 145mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | F1 Series |
|---|---|
| Switch Operation | - |
| Contact Voltage AC Nom | - |
| External Width | 156mm |
| SVHC | No SVHC (04-Feb-2026) |
| Contact Configuration | - |
|---|---|
| Contact Current Max | - |
| External Height | 250mm |
| External Depth | 145mm |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.398 |

