Print Page
Product Information
ManufacturerBERNSTEIN
Manufacturer Part NoCA-190 UKFCopy
Order Code1016434
Product RangeCA
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric57mm
External Width - Metric80mm
External Depth - Metric250mm
IP RatingIP66
Body ColourGrey
NEMA Rating-
External Height - Imperial2.24"
External Width - Imperial3.15"
External Depth - Imperial9.84"
Product RangeCA
SVHCNo SVHC (23-Jan-2024)
ConfigurableNo
Technical Specifications
Enclosure Type
Small
External Height - Metric
57mm
External Depth - Metric
250mm
Body Colour
Grey
External Height - Imperial
2.24"
External Depth - Imperial
9.84"
SVHC
No SVHC (23-Jan-2024)
Enclosure Material
Diecast Aluminium
External Width - Metric
80mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
3.15"
Product Range
CA
Configurable
No
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76169990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.71

