
Product Information
Product Overview
The CT-541 T is a Plastic Enclosure made of high-quality polycarbonate with light grey finish and transparent lid (PC). It is especially suitable for encapsulating electrical and electronic components or for use as complete compact control housings. This Enclosure provided with mounting bosses moulded directly into the base. Components, mounting rails or other assemblies may be easily secured using the self-tapping screws provided. It always contains centrally positioned bosses to attach DIN rails. This enclosure is also supplied with patented stainless steel quick release screws as standard (a unique BERNSTEIN innovation). The screw is simply pressed into the holes in the lid where they are automatically retained and a quarter turn firmly secures the lid to the base.
- IP65 Protection rating
- -40 to 80°C Operating temperature range
Applications
Industrial
Technical Specifications
Multipurpose
55mm
82mm
Grey
2.17"
3.23"
No SVHC (23-Jan-2024)
Polycarbonate
80mm
IP65
NEMA 1, 4, 4X, 12, 13
3.15"
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
