Print Page
Product Information
| Manufacturer | BISONIC |
|---|---|
| Manufacturer Part No | BP1202512H-WCopy |
| Order Code | 9715274 |
| Product Range | DC 12025 |
| Technical Datasheet | |
| Supply Voltage VDC | 12V |
| Fan Frame Type | Square |
| Fan Frame Size | 120mm |
| External Depth | 25mm |
| Bearing Type | Ball Bearing |
| Air Flow - CFM | 88.3CFM |
| Noise Rating | 48.32dBA |
| Power Rating | - |
| Rated Speed | 3000rpm |
| Power Connection Type | 2 Lead Wires |
| Current Rating | 380mA |
| IP Rating | - |
| Air Flow - m3/min | 2.499m³/min |
| Product Range | DC 12025 |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
The DC 12025 series Axial Cooling Fan is made of PBT housing with fibreglass reinforced plastic impeller. This series features frequency generator or rotation detection signal option.
- Available in ball and sleeve bearing
- UL94V-0 Flammability rating
- -30 to 75°C Operating temperature for ball bearing
- -10 to 70°C Operating temperature for sleeve bearing
- 10MΩ at 500VDC Minimum insulation resistance
Technical Specifications
| Supply Voltage VDC | 12V |
|---|---|
| Fan Frame Size | 120mm |
| Bearing Type | Ball Bearing |
| Noise Rating | 48.32dBA |
| Rated Speed | 3000rpm |
| Current Rating | 380mA |
| Air Flow - m3/min | 2.499m³/min |
| SVHC | No SVHC (17-Jan-2023) |
| Fan Frame Type | Square |
|---|---|
| External Depth | 25mm |
| Air Flow - CFM | 88.3CFM |
| Power Rating | - |
| Power Connection Type | 2 Lead Wires |
| IP Rating | - |
| Product Range | DC 12025 |
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84145925 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .15 |

