Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBIVAR
Manufacturer Part NoSMTL3528UWDCopy
Manufacturer Standard Lead Time14 weeks
Order Code4808372
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.440 (S$1.5696) |
| 10+ | S$1.030 (S$1.1227) |
| 25+ | S$0.946 (S$1.0311) |
| 50+ | S$0.863 (S$0.9407) |
| 100+ | S$0.780 (S$0.8502) |
| 250+ | S$0.724 (S$0.7892) |
| 500+ | S$0.669 (S$0.7292) |
| 1000+ | S$0.633 (S$0.690) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$1.44 (S$1.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBIVAR
Manufacturer Part NoSMTL3528UWDCopy
Manufacturer Standard Lead Time14 weeks
Order Code4808372
LED ColourWhite
LED MountingSMD
Bulb Size-
Forward Current If60mA
Forward Voltage3.2V
Luminous Intensity9.5cd
Viewing Angle120°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
White
Bulb Size
-
Forward Voltage
3.2V
Viewing Angle
120°
Product Range
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Forward Current If
60mA
Luminous Intensity
9.5cd
Lens Shape
Round
Automotive Qualification Standard
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007
